MS27505E15F18S L/C

Heilind Number:EDA356-034-500-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F18S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F18S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-500-158

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a versatile component designed for seamless integration. Crafted with precision, this connector boasts a sleek black exterior and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. Featuring 34 positions arranged in a single centerline row, it facilitates efficient data transmission with a 5A amperage rating. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and straight mount orientation offer straightforward installation. Engineered to excel in challenging environments, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with this essential component, a must-have in any electronic setup.