MS27505E15F18SA L/C

Heilind Number:EDA356-034-500-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F18SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F18SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-500-168

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, it features 34 positions in a single centerline row configuration, perfect for high-density applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester in sleek black, ensures durability and reliability. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Operating smoothly in a temperature range of -40 to 105 °C, this connector is ideal for various industrial environments. Its straight mount orientation and .156-inch pitch offer easy installation onto your board. Trust in its 5A amperage rating for consistent performance. Upgrade your setup with this essential component, a must-have in any connector assembly.