356-034-500-178

Heilind Number:EDA356-034-500-178
Manufacturer:EDAC
Manufacturer Number:356-034-500-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-500-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-500-178

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 5 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With center row configuration and Copper Alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and 34 positions offer ample connectivity options, while the single centerline row spacing and straight mount orientation make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore the full range of our Board To Board PCB Connectors for seamless integration.