MS27505E15F18SC L/C

Heilind Number:EDA356-034-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F18SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F18SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-520-101

Detailed Description

Enhance connectivity within your PCB setup with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is constructed with a durable UL 94V-0 Thermoplastic Polyester housing. With a high amperage rating of 5 A, this connector ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and single centerline row spacing offer seamless integration. Featuring 34 positions in a straight mount orientation, it caters to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project in need of secure and high-quality board-to-board PCB connections.