MS27505E15F18SD L/C

Heilind Number:EDA356-034-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F18SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F18SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-520-102

Detailed Description

Enhance your PCB connections with our advanced Card Edge Connector, designed for seamless integration in electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments. With a current rating of 5A, it guarantees efficient power transmission. Featuring a single centerline row configuration and a straight mount orientation, it facilitates easy installation on your circuit board. The copper alloy contacts, along with a pitch of .156 inches, enable precise and secure connections. With 34 positions in a center row layout, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Explore our full range of connectors to find the perfect fit for your project.