MS27505E15F19PA L/C

Heilind Number:EDA356-034-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F19PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F19PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-520-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a versatile component designed for seamless integration. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Featuring 34 positions in a single centerline row, it offers ample connectivity for your applications. Crafted with copper alloy contacts, it guarantees efficient power transfer, with a 5A amperage rating for optimal performance. The .156-inch pitch and straight mount orientation make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Elevate your connectivity game with this essential component.