356-034-520-112

Heilind Number:EDA356-034-520-112
Manufacturer:EDAC
Manufacturer Number:356-034-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-520-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, you can trust in its reliable conductivity. Its single centerline row layout, with a pitch of .156 inches, offers seamless integration into your board setup. Boasting 34 positions, this connector provides ample room for your connections. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB assembly with this essential component.