MS27505E15F19PD L/C

Heilind Number:EDA356-034-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F19PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F19PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-520-158

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. This essential component boasts a sleek black color and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable operation even in harsh conditions. With a contact material of Copper Alloy and a pitch of .156 inches, each of the 34 positions guarantees seamless connectivity. The single centerline row spacing and straight mount orientation offer easy installation and secure attachment. Whether for industrial or commercial use, this connector is built to withstand a wide operating temperature range from -40 to 105°C, making it a versatile and dependable choice for your circuit board needs. Explore our full range of connectors for even more essential solutions.