MS27505E15F19S L/C

Heilind Number:EDA356-034-520-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F19S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F19S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-520-168

Detailed Description

Enhance your electronic connections with this Card Edge Connector. Designed for optimal performance, it features 34 positions in a single centerline row configuration, ensuring seamless connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, it provides reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its black color adds a sleek touch, while the straight mount orientation offers convenient installation. Ideal for PCB applications, this connector is a must-have for efficient board-to-board connections. Upgrade your setup with this high-quality component.