MS27505E15F19SB L/C

Heilind Number:EDA356-034-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F19SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F19SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-521-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees long-lasting performance even in demanding environments. With a high amperage rating of 5A, it ensures reliable power delivery. The copper alloy contact material and .156-inch pitch facilitate secure and efficient connectivity, while the single centerline row design with 34 positions offers ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for optimal performance and durability.