| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E15F19SD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-034-521-103 |
MS27505E15F19SD L/C
| Heilind Number: | EDA356-034-521-103 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E15F19SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connection with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity, while its straight mount orientation and single centerline row spacing make installation seamless. Boasting 34 positions, it accommodates multiple connections with ease. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your PCB setup with this essential component.

