| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E15F35P L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 34 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-034-521-104 |
MS27505E15F35P L/C
| Heilind Number: | EDA356-034-521-104 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E15F35P L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. The Copper Alloy contact material ensures reliable conductivity, while the single Centerline Row configuration with a pitch of .156 inches offers seamless integration. With 34 positions available in a straight mount orientation, it's perfect for various applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees stability and durability. Upgrade your setup with this essential component.

