MS27505E15F35PA L/C

Heilind Number:EDA356-034-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-521-107

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Made with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable performance. With a pitch of .156 inches and 34 positions, it offers seamless integration for your electronic components. The single centerline row design and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its high-quality construction to keep your connections secure and efficient. Elevate your PCB design with this essential component.