MS27505E15F35PB L/C

Heilind Number:EDA356-034-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-521-108

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a high amperage rating of 5 A and contact material composed of Copper Alloy, it guarantees reliable power transmission. The single centerline row design with a pitch of .156 in and 34 positions offers efficient data transfer. Operating in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your PCB connections with this high-performance component.