356-034-521-112

Heilind Number:EDA356-034-521-112
Manufacturer:EDAC
Manufacturer Number:356-034-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-034-521-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transfer with an amperage of 5 A. Featuring a single centerline row design and 34 positions, this connector offers seamless integration for your electronic projects. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.