MS27505E15F35PC L/C

Heilind Number:EDA356-034-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-521-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable component in classic black. Designed for seamless integration, this connector boasts a single centerline row configuration with 34 positions, offering optimal performance in a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a perfect choice for demanding environments. Elevate your electronic projects with this essential connector.