MS27505E15F35PD L/C

Heilind Number:EDA356-034-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-521-168

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its pitch of .156 inches and single centerline row spacing make for easy and efficient installation. Boasting 34 positions, this connector offers ample connectivity options. Its straight mount orientation and center row configuration further enhance versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of environments. Trust in this high-quality connector to deliver seamless and efficient board connections, meeting your performance needs with ease.