MS27505E15F35S L/C

Heilind Number:EDA356-034-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-034-521-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Built for optimal performance, this connector boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With 34 positions and a .156-inch pitch, it offers ample connectivity options for your devices. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. The single centerline row layout and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component.