356-035-400-101

Heilind Number:EDA356-035-400-101
Manufacturer:EDAC
Manufacturer Number:356-035-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-400-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design for seamless integration. With a robust amperage rating of 5A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The center row configuration, along with copper alloy contacts, facilitates efficient signal transfer. Boasting a pitch of .156 inches and a single centerline row spacing, it offers precise alignment for 35 positions. Ideal for straight mount orientations, this connector thrives in diverse environments, with an operating temperature range of -40 to 105°C. Elevate your connection solutions with this essential component.