356-035-400-102

Heilind Number:EDA356-035-400-102
Manufacturer:EDAC
Manufacturer Number:356-035-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-400-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With an amperage of 5A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. The center row configuration with copper alloy contacts optimizes signal integrity, while the .156-inch pitch and single centerline row spacing of 35 positions cater to diverse connection needs. Designed for straight mounting, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connectivity requirements. Elevate your electronic projects with this essential component.