356-035-400-103

Heilind Number:EDA356-035-400-103
Manufacturer:EDAC
Manufacturer Number:356-035-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-400-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek Black housing made from UL 94V-0 Thermoplastic Polyester for durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity for your circuitry. The connector boasts a single Centerline Row configuration with 35 positions, offering ample room for your connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in its 5 A amperage rating and Straight mount orientation for optimal performance. Upgrade your assembly process with this high-quality connector, a must-have in any tech enthusiast's toolkit.