356-035-400-112

Heilind Number:EDA356-035-400-112
Manufacturer:EDAC
Manufacturer Number:356-035-400-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-400-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-400-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficiency and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a current rating of 5 A, it provides ample power for seamless operation. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and 35 positions offer versatile connectivity options. Suitable for straight mount orientation, this connector is easy to install. Its wide operating temperature range of -40 to 105 °C makes it ideal for various environments. Upgrade your PCB connections with this essential component.