356-035-400-158

Heilind Number:EDA356-035-400-158
Manufacturer:EDAC
Manufacturer Number:356-035-400-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-400-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-400-158

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in sleek black. Engineered for optimal performance, this connector features a contact material of Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable power transmission. With a straight mount orientation and a single centerline row design, it offers easy installation and a seamless connection. Boasting 35 positions and a pitch of .156 inches, it provides ample room for your electronic components. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.