356-035-400-178

Heilind Number:EDA356-035-400-178
Manufacturer:EDAC
Manufacturer Number:356-035-400-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-400-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-400-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single centerline row with 35 positions, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in tough environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches for precise alignment. Available in sleek black, this connector is a versatile and essential component for your electronic projects.