356-035-420-101

Heilind Number:EDA356-035-420-101
Manufacturer:EDAC
Manufacturer Number:356-035-420-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-420-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-420-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a sophisticated black hue. Designed for optimal performance, this connector boasts a 5A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a convenient center row configuration and copper alloy contact material, it offers seamless connectivity and conductivity. Featuring 35 positions and a pitch of .156 inches, it's perfect for a variety of applications. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile and dependable. Upgrade your setup with this essential connector for efficient and secure board-to-board connections.