356-035-420-102

Heilind Number:EDA356-035-420-102
Manufacturer:EDAC
Manufacturer Number:356-035-420-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-420-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-420-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient PCB-to-board connections, it features 35 positions in a single centerline row configuration, ensuring seamless data transmission. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and optimal signal integrity. With a pitch of .156 inches and amperage rating of 5A, it facilitates high-speed data transfer while maintaining secure power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial applications. Its sleek black design adds a professional touch to your electronic assembly, making it a must-have component in your connectivity arsenal.