356-035-420-158

Heilind Number:EDA356-035-420-158
Manufacturer:EDAC
Manufacturer Number:356-035-420-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-420-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-420-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black finish and is crafted with UL 94V-0 Thermoplastic Polyester housing material for maximum durability. With a single centerline row and 35 positions, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees long-lasting functionality in various environments. Upgrade your connectivity solutions with this high-quality component, perfect for a wide range of applications in the electronics industry.