356-035-420-168

Heilind Number:EDA356-035-420-168
Manufacturer:EDAC
Manufacturer Number:356-035-420-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-420-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-420-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for your electronics assembly. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees efficient conductivity. Boasting a single centerline row configuration with 35 positions, it offers seamless integration for your board-to-board connections. The straight mount orientation and .156-inch pitch make installation a breeze, while its operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in the quality and functionality of this essential connector for your electronic projects.