356-035-421-101

Heilind Number:EDA356-035-421-101
Manufacturer:EDAC
Manufacturer Number:356-035-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-421-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable data transmission. Boasting 35 positions in a single centerline row configuration, it offers ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for various applications, it is a must-have component for your PCB assembly projects.