356-035-421-102

Heilind Number:EDA356-035-421-102
Manufacturer:EDAC
Manufacturer Number:356-035-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-421-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The centerline row configuration with 35 positions offers seamless integration, while the .156-inch pitch and single row spacing allow for easy installation. Operating effectively in a temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.