356-035-421-107

Heilind Number:EDA356-035-421-107
Manufacturer:EDAC
Manufacturer Number:356-035-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-421-107

Detailed Description

Upgrade your connectivity with this high-performance Card Edge Connector. Designed for optimal power flow, it boasts a 5A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With a sleek black finish, it seamlessly integrates into any setup. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and 35 positions offer ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its straight mount orientation and single centerline row spacing for easy installation and efficient performance. Elevate your PCB connectivity with this essential component.