356-035-421-108

Heilind Number:EDA356-035-421-108
Manufacturer:EDAC
Manufacturer Number:356-035-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-421-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design that adds a touch of style to your setup. Built for durability and reliability, it boasts a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material. Its copper alloy contact material ensures optimal conductivity, while the .156" pitch and 35 positions offer seamless integration into your circuit board. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your connection game with this essential component for your PCB assembly.