356-035-421-112

Heilind Number:EDA356-035-421-112
Manufacturer:EDAC
Manufacturer Number:356-035-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-421-112

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, it offers reliable performance even in demanding environments. Featuring 35 positions arranged in a single centerline row, this connector facilitates seamless board-to-board connections. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and straight mount orientation allow for easy integration. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component.