356-035-421-158

Heilind Number:EDA356-035-421-158
Manufacturer:EDAC
Manufacturer Number:356-035-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-421-158

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Crafted from rugged UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures durability and reliability in demanding applications. Featuring a single centerline row with 35 positions, it offers precise and efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for high-performance systems. Explore our range of connectors to find the perfect fit for your project.