356-035-421-178

Heilind Number:EDA356-035-421-178
Manufacturer:EDAC
Manufacturer Number:356-035-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-421-178

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .156 inches and a single centerline row spacing, it offers precise and efficient connections. The connector features 35 positions, allowing for versatile usage in various applications. Crafted with copper alloy contacts, it guarantees optimal conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Perfect for board-to-board connections, this connector is a must-have for any electronics project.