MS27505E15F5S L/C

Heilind Number:EDA356-035-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-520-101

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in a classic black finish. Designed for optimal performance, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single centerline row with 35 positions, this connector ensures seamless board-to-board communication. Crafted with copper alloy contacts and a .156-inch pitch, it guarantees reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality connector, a must-have for any electronics project.