MS27505E15F5SB L/C

Heilind Number:EDA356-035-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F5SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-520-103

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact pitch of .156 inches, it allows for efficient data transfer while supporting a current of up to 5A. The copper alloy contact material guarantees reliable signal transmission, even in demanding environments. Offering 35 positions in a single centerline row configuration, it provides ample connectivity options for your circuitry. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solution with this essential component, a must-have in any engineer's toolkit.