MS27505E15F97PA L/C

Heilind Number:EDA356-035-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F97PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F97PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-520-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single centerline row configuration with 35 positions, ensuring seamless data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, providing durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB connections with this high-quality component.