356-035-520-178

Heilind Number:EDA356-035-520-178
Manufacturer:EDAC
Manufacturer Number:356-035-520-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-520-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-520-178

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees secure and stable connections. The centerline row configuration with 35 positions and a pitch of .156 inches offers versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of projects. Trust in its 5A amperage and straight mount orientation for optimal functionality. Perfect for professionals in the field of electronics and beyond, this connector is a must-have for any project requiring high-quality board-to-board connections.