356-035-521-101

Heilind Number:EDA356-035-521-101
Manufacturer:EDAC
Manufacturer Number:356-035-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-035-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-521-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single centerline row with 35 positions, offering optimal functionality. Crafted with precision, it guarantees reliable power transmission, with a 5A amperage capacity ensuring efficient performance. The UL 94V-0 Thermoplastic Polyester housing material ensures durability, while the copper alloy contact material guarantees stable and secure connections. With a pitch of .156 inches and straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronics toolkit.