MS27505E15F97SC L/C

Heilind Number:EDA356-035-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F97SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F97SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-521-107

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability in any application. With a contact material of Copper Alloy, it guarantees optimal conductivity. With a pitch of .156 inches and a single centerline row, it offers precise and efficient board-to-board connections. Its 35 positions and 5A amperage make it suitable for a wide range of electronic devices. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB setup with this essential component.