MS27505E15F97SD L/C

Heilind Number:EDA356-035-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E15F97SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E15F97SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-521-108

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Boasting a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures efficient signal transmission. Featuring a single centerline row layout with 35 positions, this connector facilitates precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for a range of applications in the electronics industry, this connector guarantees optimal performance. Elevate your connectivity solutions with this essential component.