MS27505E17A35P L/C

Heilind Number:EDA356-035-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17A35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17A35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-521-158

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single centerline row with 35 positions, perfect for optimizing your PCB connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in demanding environments. With a pitch of .156 inches and a straight mount orientation, it offers easy installation and secure connectivity. Operable in a wide temperature range from -40 to 105°C, it ensures consistent performance in various conditions. Upgrade your PCB setup with this essential component for efficient and reliable data transmission.