MS27505E17B26P L/C

Heilind Number:EDA356-035-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E17B26P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E17B26P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-035-521-168

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector in sleek black. Designed for optimal power transmission, it boasts a 5 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With a single centerline row configuration and 35 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, the connector ensures reliable signal transfer with its copper alloy contacts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Trust in its quality and efficiency for all your PCB connectivity needs.