356-036-400-101

Heilind Number:EDA356-036-400-101
Manufacturer:EDAC
Manufacturer Number:356-036-400-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-400-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-400-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a straight mount orientation and single centerline row spacing, installation is a breeze. The 36 copper alloy contacts, operating at an amperage of 5A, guarantee secure and efficient power transmission. Featuring a .156-inch pitch and center row configuration, it's perfect for high-density setups. With an impressive operating temperature range of -40 to 105°C, rest assured that it will perform flawlessly even in harsh environments. Upgrade your connectivity solutions with this essential component.