356-036-400-102

Heilind Number:EDA356-036-400-102
Manufacturer:EDAC
Manufacturer Number:356-036-400-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-400-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-400-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, its black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single centerline row configuration and a pitch of .156 inches, it offers precise and secure connections. The copper alloy contacts, capable of carrying up to 5A of current, guarantee reliable performance. Featuring 36 positions in a straight mount orientation, it allows for efficient board-to-board connections. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your systems with this essential component for seamless data transmission.