356-036-400-103

Heilind Number:EDA356-036-400-103
Manufacturer:EDAC
Manufacturer Number:356-036-400-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-400-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-400-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a maximum amperage of 5 A, it's perfect for high-performance applications. The precision-machined contact points, crafted from Copper Alloy, guarantee optimal conductivity. Featuring 36 positions in a single-centerline row configuration, it's ideal for space-saving installations. The .156-inch pitch and straight mount orientation provide effortless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity game with this essential component.