356-036-400-104

Heilind Number:EDA356-036-400-104
Manufacturer:EDAC
Manufacturer Number:356-036-400-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-400-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-400-104

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, essential for seamless board-to-board connections. Designed for efficiency, it boasts a single centerline row with 36 positions, ideal for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a 5A amperage rating. The black color adds a sleek touch, while the straight mount orientation allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Trust in its quality to optimize your connectivity needs.