356-036-400-107

Heilind Number:EDA356-036-400-107
Manufacturer:EDAC
Manufacturer Number:356-036-400-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-400-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-400-107

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 5 A, it guarantees reliable power transmission. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and single centerline row spacing make for easy installation. Boasting 36 positions in a straight mount orientation, it offers versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.