356-036-400-108

Heilind Number:EDA356-036-400-108
Manufacturer:EDAC
Manufacturer Number:356-036-400-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-036-400-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-036-400-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision and durability in mind, it boasts a sleek black design that effortlessly blends into your setup. Engineered for optimal power transmission, it supports an amperage of 5 A, making it ideal for various electronic applications. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a single centerline row arrangement and 36 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and straight mount orientation simplify installation processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity needs.